Image for CIMBS12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIMBS12

DigiKey Part Number
CIMBS12-ND
Manufacturer
Manufacturer Product Number
CIMBS12
Description
7PC 1/2DR HEX IMPACT SKT SET MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Set Hex 1/2" Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
Hex
Range of Values
-
Drive Size
1/2"
Includes
-
Features
-
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$468.71000$468.71
Manufacturers Standard Package