
CHBS2N | |
|---|---|
DigiKey Part Number | CHBS2N-ND |
Manufacturer | |
Manufacturer Product Number | CHBS2N |
Description | HEX BIT SOCKET,3/16",3/8" DRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/16" Hex Socket Bit, Insert 3/8" Drive 1.90" (48.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex Socket | |
Tip Size | 3/16" | |
Drive Size | 3/8" | |
Length - Overall | 1.90" (48.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $39.16000 | $234.96 |

