5/64" Hex Blade Drive 4.00" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9922BKN

DigiKey Part Number
9922BKN-ND
Manufacturer
Manufacturer Product Number
9922BKN
Description
BLADE HEX 5/64" 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/64" Hex Blade Drive 4.00" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Tip Type
Hex
Tip Size
5/64"
Drive Size
-
Length - Overall
4.00" (101.6mm)
Features
-
Weight
0.03 lb (13.61 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$79.30000$79.30
Manufacturers Standard Package