85108 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: $199.56000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85108

DigiKey Part Number
85108-ND
Manufacturer
Manufacturer Product Number
85108
Description
WRENCH COMBO RATCHET 1/4" 5.31"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 1/4" 5.31" (134.9mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1/4"
Length
5.31" (134.9mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes