cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100224

DigiKey Part Number
7100224-ND
Manufacturer
Manufacturer Product Number
7100224
Description
EYE BOLT, SHLDR THRD, 1/2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bolt Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
-
Drive Type
-
Features
-
Thread Size
-
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$110.87000$110.87
Manufacturers Standard Package