
6966EK | |
|---|---|
DigiKey Part Number | 6966EK-ND |
Manufacturer | |
Manufacturer Product Number | 6966EK |
Description | 6966EK HOT AIR GUN 230V |
Customer Reference | |
Detailed Description | Heat Gun Kit 230V 750°F ~ 806°F (400°C ~ 430°C) 210W Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 750°F ~ 806°F (400°C ~ 430°C) | |
Voltage | 230V | |
Power - Rated | 210W | |
Includes | Heat Gun, 3 Nozzles | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Beige | |
Weight | - |

