cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-614G

DigiKey Part Number
27-614G-ND
Manufacturer
Manufacturer Product Number
27-614G
Description
WRENCH BOX END RATCHET 1/4X5/16"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 1/4" x 5/16" Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1/4" x 5/16"
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.