Similar

ST15L5S5ZQEJ3J9022 | |
|---|---|
DigiKey Part Number | ST15L5S5ZQEJ3J9022-ND |
Manufacturer | |
Manufacturer Product Number | ST15L5S5ZQEJ3J9022 |
Description | SWITCH ROCKER SPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 7A (DC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 13.00mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7108J51ZQE22 | WEC | 2,854 | 2266-7108J51ZQE22-ND | $107.13000 | Similar |


