



7108J51ZQE22 | |
|---|---|
DigiKey Part Number | CKN2027-ND |
Manufacturer | |
Manufacturer Product Number | 7108J51ZQE22 |
Description | SWITCH ROCKER SPDT 5A 120V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7108J51ZQE22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.13000 | $107.13 |
| 10 | $92.43400 | $924.34 |
| 25 | $87.16120 | $2,179.03 |
| 50 | $83.36280 | $4,168.14 |
| 100 | $79.72470 | $7,972.47 |
| 300 | $74.26757 | $22,280.27 |
| 500 | $71.85360 | $35,926.80 |
| 1,000 | $68.69746 | $68,697.46 |

