Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Q8R1BXXY110E | |
|---|---|
DigiKey Part Number | 679-1512-ND |
Manufacturer | |
Manufacturer Product Number | Q8R1BXXY110E |
Description | LED PNL IND YELLOW DIFF 5MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 100° 110V 6mA Solder Lug |
Datasheet | Datasheet |
Category | Current 6mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (7.87mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 50mcd |
Lamp Color Yellow | Viewing Angle 100° |
Lens Color Yellow | Termination Style Solder Lug |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings AC | Base Product Number |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8P1BXXY110E | APEM Inc. | 74 | 679-1497-ND | $160.40000 | Parametric Equivalent |
| Q8P1CXXY110E | APEM Inc. | 0 | 679-1542-ND | $114.37760 | Parametric Equivalent |
| Q8R1CXXY110E | APEM Inc. | 0 | 679-1557-ND | $117.80760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $117.80760 | $2,945.19 |






