Q8P1CXXY110E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 74
Unit Price: $160.40000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $117.80760
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $117.80760
Datasheet
LED Panel Indicator Yellow Diffused 100° 110V 6mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8P1CXXY110E

DigiKey Part Number
679-1542-ND
Manufacturer
Manufacturer Product Number
Q8P1CXXY110E
Description
LED PNL IND YELLOW DIFF 5MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 100° 110V 6mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.31" (7.87mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
50mcd
Lamp Color
Yellow
Viewing Angle
100°
Lens Color
Yellow
Termination Style
Solder Lug
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
AC
Base Product Number
Voltage
110V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8P1BXXY110EAPEM Inc.74679-1497-ND$160.40000Parametric Equivalent
Q8R1BXXY110EAPEM Inc.0679-1512-ND$117.80760Parametric Equivalent
Q8R1CXXY110EAPEM Inc.0679-1557-ND$117.80760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$114.37760$2,859.44
Manufacturers Standard Package