Q8P3CXXB12E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $178.67000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $132.43200
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 12
Unit Price: $178.67000
Datasheet
Q8P3CXXB12E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q8P3CXXB12E
Q Series LED indicators

Q8P3CXXB12E

DigiKey Part Number
679-2846-ND
Manufacturer
Manufacturer Product Number
Q8P3CXXB12E
Description
LED PNL IND BLUE DIFF 5MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
1600mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
25$132.43200$3,310.80
Manufacturers Standard Package