Parametric Equivalent
Parametric Equivalent

Q22P1BXXR12E | |
|---|---|
DigiKey Part Number | 679-1786-ND |
Manufacturer | |
Manufacturer Product Number | Q22P1BXXR12E |
Description | LED PNL IND RED DIFF 18MM QUICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 12V 40mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 40mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.10mm) |
Packaging Bulk | Lens Size 18.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 80mcd |
Lamp Color Red | Viewing Angle 100° |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q22P1BXXR12E | APEM Inc. | 21 | 679-1786-ND | $200.05667 | Parametric Equivalent |
| Q22P1CXXR12E | APEM Inc. | 24 | 679-1771-ND | $311.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $233.21760 | $5,830.44 |






