
PKI1025SI | |
|---|---|
DigiKey Part Number | 679-PKI1025SI-ND |
Manufacturer | |
Manufacturer Product Number | PKI1025SI |
Description | PKP, 10 POS (2X5), CAN, AMPHENOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 10 Rubber Overlay Keys Snap Dome Contacts CAN Bus (CANopen) Output Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 10 | |
Matrix (Columns x Rows) | 5 x 2 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Rubber Overlay | |
Output Type | CAN Bus (CANopen) | |
Legend | Targets | |
Legend Color | White | |
Key Color | Black | |
Mounting Type | Panel Mount, Front | |
Termination Style | Connector | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | 3,000,000 Cycles | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,602.80000 | $2,602.80 |

