MH12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH12

DigiKey Part Number
MH12-ND
Manufacturer
Manufacturer Product Number
MH12
Description
CAP KEYSWITCH SQUARE BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square Keyswitch Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Keyswitch
Shape
Square
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
MHPS Series
Mounting Type
Slip On
Size
10.50mm L x 10.50mm W x 6.90mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.88000$18.80
25$1.80640$45.16
50$1.75220$87.61
100$1.70050$170.05
250$1.63496$408.74
500$1.58686$793.43
1,000$1.54030$1,540.30
5,000$1.43722$7,186.10
Manufacturers Standard Package