
MBF5D | |
|---|---|
DigiKey Part Number  | MBF5D-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MBF5D  | 
Description  | SWITCH SNAP ACTION SPDT 10A 250V  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Switch SPDT Chassis Mount  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | APEM Inc.  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Circuit  | SPDT  | |
Switch Function  | On-Mom  | |
Current Rating (Amps)  | 10A (AC)  | |
Voltage Rating - AC  | 250 V  | |
Actuator Type  | Round (Pin Plunger)  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Solder Lug  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Force  | 274gf  | |
Release Force  | -  | |
Operating Position  | 0.330" (8.4mm)  | |
Pretravel  | 0.040" (1.0mm)  | |
Differential Travel  | 0.005" (0.13mm)  | |
Overtravel  | 0.025" (0.6mm)  | |
Mechanical Life  | 10,000,000 Cycles  | |
Electrical Life  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Base Product Number  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $12.94942 | $12,949.42 | 

