KL462AKXA129NXXA69 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $294.69050
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KL462AKXA129NXXA69

DigiKey Part Number
679-KL462AKXA129NXXA69-ND
Manufacturer
Manufacturer Product Number
KL462AKXA129NXXA69
Description
ROCKER SWITCH KG PROTECTED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (DC) Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Locking
Color - Actuator/Cap
Black
Actuator Marking
ON OFF, Vertical
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 36.80mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mechanical Life
150,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
40$278.37900$11,135.16
Manufacturers Standard Package