
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Rear  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | Off-On  | |
Current Rating (Amps)  | 100mA (DC)  | |
Voltage Rating - DC  | 24 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Red  | |
Illumination Type, Color  | LED, Red  | |
Illumination Voltage (Nominal)  | 1.95 VDC  | |
Termination Style  | Solder Lug  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 16.00mm Dia  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mechanical Life  | 200,000 Cycles  | |
Electrical Life  | 200,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $484.29000 | $484.29 | 
| 10 | $417.75600 | $4,177.56 | 
| 40 | $382.01775 | $15,280.71 | 
| 80 | $365.26425 | $29,221.14 | 
| 120 | $355.79425 | $42,695.31 | 

