
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Rear  | |
Type  | Standard  | |
Circuit  | ||
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 200mA (AC/DC)  | |
Voltage Rating - AC  | 250 V  | |
Voltage Rating - DC  | 48 V  | |
Actuator Type  | Round, Button, Domed  | |
Color - Actuator/Cap  | Black  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Wire Leads  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 16.10mm Dia  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mechanical Life  | 1,000,000 Cycles  | |
Electrical Life  | 500,000 Cycles  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | $254.56975 | $10,182.79 | 

