
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard  | |
Circuit  | ||
Switch Function  | On-Mom, Off-Mom  | |
Current Rating (Amps)  | 5A (AC)  | |
Voltage Rating - AC  | 250 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Black  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Solder, Quick Connect - 0.110" (2.8mm)  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | Tactile Feedback  | |
Panel Cutout Dimensions  | Circular - 16.20mm Dia  | |
Operating Temperature  | -20°C ~ 85°C  | |
Mechanical Life  | 1,000,000 Cycles  | |
Electrical Life  | 25,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $401.56000 | $401.56 | 
| 10 | $346.41800 | $3,464.18 | 
| 40 | $281.68025 | $11,267.21 | 
| 80 | $278.56175 | $22,284.94 | 
| 120 | $276.26317 | $33,151.58 | 
| 280 | $274.67454 | $76,908.87 | 

