
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard  | |
Circuit  | ||
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 200mA (AC/DC)  | |
Voltage Rating - AC  | 250 V  | |
Voltage Rating - DC  | 48 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Red  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Wire Leads  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | Tactile Feedback  | |
Panel Cutout Dimensions  | Circular - 16.20mm Dia  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mechanical Life  | 1,000,000 Cycles  | |
Electrical Life  | 500,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $418.29000 | $418.29 | 
| 10 | $360.85000 | $3,608.50 | 
| 25 | $340.16360 | $8,504.09 | 
| 50 | $325.27440 | $16,263.72 | 
| 100 | $311.01020 | $31,101.02 | 
| 250 | $293.06508 | $73,266.27 | 

