
IRP3F422L0S | |
|---|---|
DigiKey Part Number  | IRP3F422L0S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IRP3F422L0S  | 
Description  | SWITCH PUSH SPST-NO 0.2A 250V  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 200mA (AC/DC)  | |
Voltage Rating - AC  | 250 V  | |
Voltage Rating - DC  | 48 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Black  | |
Illumination Type, Color  | LED, Red  | |
Illumination Voltage (Nominal)  | 2.1 VDC  | |
Termination Style  | Wire Leads  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | Tactile Feedback  | |
Panel Cutout Dimensions  | Circular - 16.20mm Dia  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mechanical Life  | 1,000,000 Cycles  | |
Electrical Life  | 500,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $396.91000 | $396.91 | 
| 10 | $342.39600 | $3,423.96 | 
| 25 | $322.76640 | $8,069.16 | 
| 50 | $308.64420 | $15,432.21 | 
| 100 | $299.47080 | $29,947.08 | 

