
IKD0404101 | |
|---|---|
DigiKey Part Number | 679-IKD0404101-ND |
Manufacturer | |
Manufacturer Product Number | IKD0404101 |
Description | DIP SWITCH IKD 24VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | - | |
Length | 0.437" (11.10mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $16.09090 | $11,263.63 |

