IHSR36F3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHSR36F3

DigiKey Part Number
679-2663-ND
Manufacturer
Manufacturer Product Number
IHSR36F3
Description
SWITCH PUSH HALL EFFECT 50MA 28V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Pushbutton Hall Effect Switch 50mA 28 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Circuit
Single
Switch Function
Off-Mom
Supply Voltage
3.5 ~ 24VDC
Supply Current
Varies by Supply Voltage
Voltage - Output (Max)
28 V
Current - Output (Max)
50mA
Actuator Type
Round Button
Actuator Color
Green
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Operating Temperature
-40°C ~ 85°C
Body Color
Black
Travel Range
1.7mm
Operating Force
612gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$666.14000$666.14
10$574.47300$5,744.73
25$541.48960$13,537.24
50$517.74660$25,887.33
100$495.00150$49,500.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.