
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | APEM Inc.  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Circuit  | Single  | |
Switch Function  | Off-Mom  | |
Supply Voltage  | 3.5 ~ 24VDC  | |
Supply Current  | Varies by Supply Voltage  | |
Voltage - Output (Max)  | 28 V  | |
Current - Output (Max)  | 50mA  | |
Actuator Type  | Round Button  | |
Actuator Color  | Black  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Termination Style  | Wire Leads  | |
Mounting Type  | Panel Mount, Front  | |
Operating Temperature  | -40°C ~ 85°C  | |
Body Color  | Black  | |
Travel Range  | 1.7mm  | |
Operating Force  | 612gf  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $666.14000 | $666.14 | 
| 10 | $574.47300 | $5,744.73 | 
| 25 | $541.48960 | $13,537.24 | 
| 50 | $517.74660 | $25,887.33 | 
| 100 | $495.00150 | $49,500.15 | 

