
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | APEM Inc.  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Circuit  | Single  | |
Switch Function  | Proportional Linear Output  | |
Supply Voltage  | 4.5 ~ 5.5VDC  | |
Supply Current  | 9mA - Max  | |
Voltage - Output (Max)  | 4.5 V  | |
Current - Output (Max)  | 1.25mA  | |
Actuator Type  | Round Button  | |
Actuator Color  | Blue  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Termination Style  | Wire Leads  | |
Mounting Type  | Panel Mount, Front  | |
Operating Temperature  | -40°C ~ 85°C  | |
Body Color  | Black  | |
Travel Range  | 4.0mm  | |
Operating Force  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $895.64000 | $895.64 | 
| 10 | $772.34900 | $7,723.49 | 
| 25 | $727.95680 | $18,198.92 | 
| 50 | $696.00320 | $34,800.16 | 
| 100 | $665.38930 | $66,538.93 | 


