Parametric Equivalent

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard  | |
Circuit  | ||
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 500mA (AC), 5A (DC)  | |
Voltage Rating - AC  | 48 V  | |
Voltage Rating - DC  | 28 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Black  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | PC Pin  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | Epoxy Sealed Terminals  | |
Panel Cutout Dimensions  | Circular - 13.60mm Dia  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mechanical Life  | 1,000,000 Cycles  | |
Electrical Life  | 500,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $172.11180 | $8,605.59 | 



