
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | APEM Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Joystick, 2 - Axis  | |
Actuator Type  | Joystick  | |
Switch Function  | 4-Way Directional, Center Select  | |
Functions, Extra  | 4 Pushbuttons  | |
Output  | Analog (Hall Effect)  | |
Voltage - Supply  | 5VDC  | |
Current Rating (Amps)  | -  | |
Contact Material  | -  | |
Contact Finish  | -  | |
Mounting Type  | Panel Mount  | |
Termination Style  | Connector  | |
Operating Temperature  | -40°C ~ 85°C  | |
Panel Cutout Dimensions  | Circular - 71.40mm Dia  | |
Ingress Protection  | IP63 - Dust Tight, Water Resistant  | |
Features  | -  | |
Mechanical Life  | 5,000,000 Cycles  | |
Electrical Life  | -  | |
Operating Force  | 1427gf  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4,158.14000 | $4,158.14 | 


