HG-2120S000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HG-2120S000
HG-2120S000
HG-2120S000

HG-2120S000

DigiKey Part Number
679-2278-ND
Manufacturer
Manufacturer Product Number
HG-2120S000
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
360° Directional
Functions, Extra
2 Pushbuttons
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 71.40mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Force
1400gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,633.02000$6,633.02
5$6,129.69400$30,648.47
10$5,783.17700$57,831.77
Manufacturers Standard Package