AS37S010010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: $113.37500
AS37S010010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS37S010010
AS37S010010
AS37S010010

AS37S010010

DigiKey Part Number
679-1151-ND
Manufacturer
Manufacturer Product Number
AS37S010010
Description
SWITCH ROCKER SPDT 4A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 18.65mm x 8.90mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
UL
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes