
2637LP/2A226000L0 | |
---|---|
DigiKey Part Number | 679-2637LP/2A226000L0-ND |
Manufacturer | |
Manufacturer Product Number | 2637LP/2A226000L0 |
Description | ROCKER SWITCH 2600 HIGH POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC), 8A (DC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | CSA, NF, UR, VDE | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $113.37500 | $2,267.50 |