
A0142N3SP | |
---|---|
DigiKey Part Number | 679-A0142N3SP-ND |
Manufacturer | |
Manufacturer Product Number | A0142N3SP |
Description | CONFIG SWITCH LAMP LED AMBER 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Amber 24V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Amber | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01, A02 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $161.46440 | $8,073.22 |