
A0142M1SP | |
---|---|
DigiKey Part Number | 679-A0142M1SP-ND |
Manufacturer | |
Manufacturer Product Number | A0142M1SP |
Description | CONFIG SWITCH LAMP LED RED 12V |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Red 12V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | LED | |
Color | Red | |
Voltage | 12V | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01, A02 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $136.33880 | $6,816.94 |