
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Rectangular | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01 (3 or 4 Pole) | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $124.15040 | $3,103.76 |