
420072B18 | |
---|---|
DigiKey Part Number | 420072B18-ND |
Manufacturer | |
Manufacturer Product Number | 420072B18 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Dot on Top Metal Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.370" (9.40mm) | |
Height | 0.449" (11.40mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.31469 | $21,314.69 |
