D22.35491H.002 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $857.03000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $543.31000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $764.42000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $491.29000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $701.28000
Datasheet
D22.35491H.002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D22.35491H.002

DigiKey Part Number
1582-D22.35491H.002-ND
Manufacturer
Manufacturer Product Number
D22.35491H.002
Description
MODULE DDR5 SDRAM 8GB 262SODIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 8GB 262-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR5 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable