
D22.35491H.001 | |
---|---|
DigiKey Part Number | 1582-D22.35491H.001-ND |
Manufacturer | |
Manufacturer Product Number | D22.35491H.001 |
Description | MODULE DDR5 SDRAM 8GB 262SODIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 8GB 262-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 262-SODIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $857.03000 | $857.03 |