
D22.27190S.001 | |
|---|---|
DigiKey Part Number | 1582-D22.27190S.001-ND |
Manufacturer | |
Manufacturer Product Number | D22.27190S.001 |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.21000 | $235.21 |
| 10 | $217.73400 | $2,177.34 |
| 25 | $210.80240 | $5,270.06 |
| 50 | $205.60560 | $10,280.28 |
| 100 | $200.47150 | $20,047.15 |
| 250 | $193.80156 | $48,450.39 |


