
D13.2730HS.005 | |
---|---|
DigiKey Part Number | 1582-D13.2730HS.005-ND |
Manufacturer | |
Manufacturer Product Number | D13.2730HS.005 |
Description | MODULE DDR4 SDRAM 32GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |