D13.22224S.001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: $221.66000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $189.68000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: $212.69000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $79.66600

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $94.80360

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $64.88272

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $190.20760

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $170.98480

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $148.75000

Parametric Equivalent


Virtium LLC
In Stock: 0
Unit Price: $136.26620
D12.2726HS.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D13.22224S.001

DigiKey Part Number
1582-D13.22224S.001-ND
Manufacturer
Manufacturer Product Number
D13.22224S.001
Description
MODULE DDR4 SDRAM 8GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable