
APS297F016G-6BTWF | |
|---|---|
DigiKey Part Number | 1582-APS297F016G-6BTWF-ND |
Manufacturer | |
Manufacturer Product Number | APS297F016G-6BTWF |
Description | SSD 16GB SLIM-SATA SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 115MB/s | |
Speed - Write | 75MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.80mm x 4.00mm |

