
APS25AF7512G-7BTM1GT | |
---|---|
DigiKey Part Number | 1582-APS25AF7512G-7BTM1GT-ND |
Manufacturer | |
Manufacturer Product Number | APS25AF7512G-7BTM1GT |
Description | SSD 512GB 2.5" MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 490MB/s | |
Speed - Write | 470MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 710mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm |