cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96FD25-S512-TR7

DigiKey Part Number
96FD25-S512-TR7-ND
Manufacturer
Manufacturer Product Number
96FD25-S512-TR7
Description
SSD 512GB 2.5" DDR3 SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - DDR3 512GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - DDR3
Form Factor
2.5"
Speed - Read
570MB/s
Speed - Write
470MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
400mA (Typ)
Operating Temperature
-10°C ~ 80°C
Weight
-
Size / Dimension
99.80mm x 69.80mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,153.02000$3,153.02
Manufacturers Standard Package