
APM2T42SS22002GTN-6ETW | |
---|---|
DigiKey Part Number | 1582-APM2T42SS22002GTN-6ETW-ND |
Manufacturer | |
Manufacturer Product Number | APM2T42SS22002GTN-6ETW |
Description | SSD 2GB M.2 MODULE SLC ATA 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 2GB ATA M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 2GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | M.2 Module | |
Speed - Read | 60MB/s | |
Speed - Write | 28MB/s | |
Voltage - Supply | 3.3V | |
Type | ATA | |
Current - Max | 210mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.60mm |