
APHA002GR23CG-6T-O | |
---|---|
DigiKey Part Number | 1582-APHA002GR23CG-6T-O-ND |
Manufacturer | |
Manufacturer Product Number | APHA002GR23CG-6T-O |
Description | USB FLASH DRIVE 2GB SLC USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 2GB FLASH - NAND (SLC) USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 34MB/s | |
Speed - Write | 19MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 53.60mm L x 19.00mm W x 8.00mm H | |
Weight | - |