
AP-MSD32GIA-2FTM | |
---|---|
DigiKey Part Number | AP-MSD32GIA-2FTM-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD32GIA-2FTM |
Description | MEM CRD MICROSDHC 32GB CLS10 MLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 32GB Class 10 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 32GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,154.14000 | $1,154.14 |