
AP-MSD04GIA-1HTM | |
---|---|
DigiKey Part Number | AP-MSD04GIA-1HTM-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD04GIA-1HTM |
Description | MEM CRD MICRSDHC 4GB 10UHS 3 MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 4GB Class 10, UHS Class 3 MLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 3 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |