
AP-ISD256CS2A-8T | |
|---|---|
DigiKey Part Number | 1582-1289-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD256CS2A-8T |
Description | MEMORY CARD SD 256MB SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | SD™ | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.53000 | $177.53 |
| 10 | $164.49200 | $1,644.92 |
| 25 | $159.30600 | $3,982.65 |
| 50 | $155.40640 | $7,770.32 |
| 100 | $151.54900 | $15,154.90 |
| 250 | $146.52796 | $36,631.99 |
| 500 | $142.80654 | $71,403.27 |

