
AP-ISD004GCA-2HTM | |
|---|---|
DigiKey Part Number | AP-ISD004GCA-2HTM-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD004GCA-2HTM |
Description | MEMORY CARD SD 4GB 10 UHS 1 MLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 4GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.66000 | $198.66 |

