
AP-CF032GL9FS-NR | |
---|---|
DigiKey Part Number | 1582-1040-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF032GL9FS-NR |
Description | MEM CARD COMPACTFLASH 32GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |